Siretta Straight 50Ω RF Adapter FME Socket to SMA Plug 6GHz
- RS Stock No.:
- 139-3701
- Mfr. Part No.:
- ADAPT/FMEF/SMAM
- Brand:
- Siretta
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 10)
$7.003
(exc. GST)
$7.703
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
10 - 40 | $7.003 | $70.03 |
50 + | $6.303 | $63.03 |
*price indicative
- RS Stock No.:
- 139-3701
- Mfr. Part No.:
- ADAPT/FMEF/SMAM
- Brand:
- Siretta
Related links
- Siretta Straight 50Ω RF Adapter FME Plug to TNC Plug 6GHz
- Siretta Straight 50Ω RF Adapter SMA Socket to TNC Plug 6GHz
- Siretta Straight RF Adapter MCX Socket to SMA Plug
- Siretta Straight RF Adapter MMCX Socket to SMA Plug
- Siretta Straight RF Adapter MMCX Plug to SMA Socket 6GHz
- RF Solutions Right Angle 50Ω RF Adapter SMA Plug to SMA Plug 6GHz
- RF Solutions Straight 50Ω RF Adapter UFL Plug to SMA Plug 6GHz
- Radiall Straight 50Ω RF Adapter QMA Socket to SMA Plug 6GHz