Wurth Elektronik Straight 50 Ω Coaxial Adapter 6GHz Male Male
- RS Stock No.:
- 194-5915
- Mfr. Part No.:
- 64403206231000
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$32.27
(exc. GST)
$35.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $32.27 | - |
| 13 - 24 | $31.45 | 2% |
| 25 + | $30.97 | 4% |
*price indicative
- RS Stock No.:
- 194-5915
- Mfr. Part No.:
- 64403206231000
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Coaxial Adapter | |
| Adapter Type | SMA Plug to MCX Plug | |
| Converts From Type | SMA | |
| Converts to Type | MCX | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 6GHz | |
| Polarity | SMA | |
| Contact Plating | Gold over Nickel | |
| Converts to Gender - Connector | Male | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Contact | Male | |
| Body Plating | Gold over Nickel | |
| Coupling Style | Bayonet | |
| Cable Type | Coaxial | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Length | 19mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Coaxial Adapter | ||
Adapter Type SMA Plug to MCX Plug | ||
Converts From Type SMA | ||
Converts to Type MCX | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 6GHz | ||
Polarity SMA | ||
Contact Plating Gold over Nickel | ||
Converts to Gender - Connector Male | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Contact Male | ||
Body Plating Gold over Nickel | ||
Coupling Style Bayonet | ||
Cable Type Coaxial | ||
Contact Material Brass | ||
Standards/Approvals No | ||
Length 19mm | ||
- COO (Country of Origin):
- TW
- RS Stock No. 0554259
- Mfr. Part No. ADAPT/QMAM/N-TYPEF
- RS Stock No. 0554238
- Mfr. Part No. ADAPT/QMAF/SMAM
- RS Stock No. 0554240
- Mfr. Part No. ADAPT/QMAF/SMAM/RP
Related links
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 6GHz Male Male
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 6GHz Male Female
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 6GHz Female Male
- RS PRO Straight 50 Ω Coaxial Adapter 6GHz Male Male
- Huber+Suhner Straight 50 Ω Coaxial Adapter 6GHz Male Male
- Huber+Suhner Straight 50 Ω RF Adapter 6GHz Male Male
- L-Com Straight 50 Ω Coaxial Adapter 6GHz Male Female
- TE Connectivity Straight 50 Ω between Series Adapter 6GHz Male Male











