Radiall Straight 50 Ω RF Adapter 4GHz Female Female
- RS Stock No.:
- 295-7302
- Mfr. Part No.:
- R191424000
- Brand:
- Radiall
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$95.17
(exc. GST)
$104.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 89 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $95.17 | - |
| 15 - 49 | $93.98 | 1% |
| 50 - 99 | $91.78 | 3% |
| 100 - 249 | $89.33 | 6% |
| 250 + | $86.95 | 8% |
*price indicative
- RS Stock No.:
- 295-7302
- Mfr. Part No.:
- R191424000
- Brand:
- Radiall
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radiall | |
| Adapter Type | BNC Female to Female N | |
| Product Type | RF Adapter | |
| Converts From Type | BNC | |
| Converts to Type | Type N | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 4GHz | |
| Polarity | Normal | |
| Contact Plating | Gold over Nickel | |
| Body Plating | Nickel | |
| Converts to Gender - Contact | Female | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Coupling Style | Threaded | |
| Converts From Gender - Connector | Female | |
| Cable Type | Coaxial | |
| Contact Material | Beryllium Copper | |
| Series | ADAPT | |
| Standards/Approvals | No | |
| Length | 34.6mm | |
| Select all | ||
|---|---|---|
Brand Radiall | ||
Adapter Type BNC Female to Female N | ||
Product Type RF Adapter | ||
Converts From Type BNC | ||
Converts to Type Type N | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 4GHz | ||
Polarity Normal | ||
Contact Plating Gold over Nickel | ||
Body Plating Nickel | ||
Converts to Gender - Contact Female | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Coupling Style Threaded | ||
Converts From Gender - Connector Female | ||
Cable Type Coaxial | ||
Contact Material Beryllium Copper | ||
Series ADAPT | ||
Standards/Approvals No | ||
Length 34.6mm | ||
- COO (Country of Origin):
- FR
Radiall Range
All are BNC - N adaptors in various styles
Radiall Between-Series RF Coaxial Adapters
Related links
- Radiall Straight 50 Ω RF Adapter 4GHz Female Female
- Radiall Straight 50 Ω RF Adapter 4GHz Female Male
- Radiall T 50 Ω RF Adapter 4GHz Female Female
- Telegartner Straight 50 Ω RF Adapter 4GHz Female Female
- RS PRO Straight 50 Ω RF Adapter 4GHz Female Female
- Rosenberger Straight 50 Ω RF Adapter 4GHz Female Female
- TE Connectivity Straight 50 Ω RF Adapter 4GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 4GHz Female Female
