- RS Stock No.:
- 713-1063
- Mfr. Part No.:
- 228553-1
- Brand:
- TE Connectivity
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$19.95
(exc. GST)
$21.95
(inc. GST)
Units | Per unit |
1 - 14 | $19.95 |
15 - 49 | $19.61 |
50 + | $18.49 |
- RS Stock No.:
- 713-1063
- Mfr. Part No.:
- 228553-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Adapter Jack to Jack
Panel D shaped cut out Ø4.9 mm 4.5mm flat
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity - SMB
Specifications
Attribute | Value |
---|---|
Adapter Type A | SMB |
Adapter Type B | SMB |
Gender A | Female |
Gender B | Female |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 4GHz |
Contact Plating | Gold |
Length | 17.4mm |
Body Plating | Nickel |
Related links
- Huber+Suhner Straight 50Ω RF Adapter SMB Socket to SMB Socket 4GHz
- Radiall Straight 50Ω RF Adapter SMB Socket to SMB Socket 4GHz
- Telegartner Straight 50Ω RF Adapter SMA Socket to SMB Socket
- RF Solutions Right Angle 50Ω RF Adapter SMB Socket to SMB Socket
- Radiall Tee 50Ω RF Adapter SMB Socket to SMB Plug 4GHz
- Yuetsu Straight Coax Adapter SMB Socket to SMA Socket 4GHz
- Telegartner Straight 50Ω RF Adapter SMA Plug to SMB Socket
- Huber+Suhner Straight RF Adapter BNC Plug to SMB Socket 4GHz