RS PRO Straight 50 Ω RF Adapter 4GHz Female Female
- RS Stock No.:
- 176-6965
- Distrelec Article No.:
- 304-18-169
- Brand:
- RS PRO
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 176-6965
- Distrelec Article No.:
- 304-18-169
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Adapter Type | SMA Jack to BNC Jack | |
| Product Type | RF Adapter | |
| Converts From Type | SMA | |
| Converts to Type | SMA | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Operating Frequency | 4GHz | |
| Polarity | SMA | |
| Contact Plating | Gold | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Connector | Female | |
| Coupling Style | Threaded | |
| Body Plating | Nickel | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Connector | Female | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper Alloy | |
| Series | RS PRO | |
| Length | 25.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Adapter Type SMA Jack to BNC Jack | ||
Product Type RF Adapter | ||
Converts From Type SMA | ||
Converts to Type SMA | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Operating Frequency 4GHz | ||
Polarity SMA | ||
Contact Plating Gold | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Connector Female | ||
Coupling Style Threaded | ||
Body Plating Nickel | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Connector Female | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper Alloy | ||
Series RS PRO | ||
Length 25.5mm | ||
- COO (Country of Origin):
- TW
Related links
- RS PRO Straight 50 Ω RF Adapter 4GHz Female Female
- RS PRO Straight 50 Ω Coaxial Adapter 4GHz Female Female
- Radiall Straight 50 Ω RF Adapter 4GHz Female Female
- Telegartner Straight 50 Ω RF Adapter 4GHz Female Female
- Rosenberger Straight 50 Ω RF Adapter 4GHz Female Female
- TE Connectivity Straight 50 Ω RF Adapter 4GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 4GHz Female Female
- Amphenol RF Straight 50 Ω RF Adapter 4GHz Female Female












