- RS Stock No.:
- 122-2187
- Mfr. Part No.:
- 182487
- Brand:
- Rosenberger
2 In Global stock for delivery within 5 working day(s)
79 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$67.09
(exc. GST)
$73.80
(inc. GST)
Units | Per unit |
1 - 4 | $67.09 |
5 - 9 | $65.96 |
10 - 24 | $63.89 |
25 - 49 | $62.18 |
50 + | $60.80 |
- RS Stock No.:
- 122-2187
- Mfr. Part No.:
- 182487
- Brand:
- Rosenberger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Rosenberger 50Ω SMB Adapters
From Rosenberger, a series of superior quality 50 Ω SMB RF adapters. These SMB adapters are available in a range of connector combinations to enable reliable inter-connection between different cable groups.
Rosenberger 50Ω SMB Range
Specifications
Attribute | Value |
---|---|
Adapter Type A | SMB |
Adapter Type B | SMA |
Gender A | Female |
Gender B | Female |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 4GHz |
Contact Plating | Gold |
Length | 26.7mm |
Body Plating | Gold |
Contact Material | Beryllium Copper |
Related links
- Rosenberger Straight 50Ω RF Adapter SMB Socket to SMA Plug 4GHz
- TE Connectivity Straight 50Ω RF Adapter SMC Plug to SMA Socket 4GHz
- RF Solutions Straight 50Ω RF Adapter SMB Socket to SMA Plug
- Yuetsu Straight Coax Adapter N Plug to SMA Socket 4GHz
- Huber+Suhner Straight RF Adapter BNC Socket to SMA Socket 4GHz
- Yuetsu Straight Coax Adapter N Socket to SMA Socket 4GHz
- Yuetsu Straight Coax Adapter SMB Socket to SMA Socket 4GHz
- Telegartner Straight 50Ω RF Adapter BNC Plug to SMA Socket 4GHz