Radiall T 50 Ω RF Adapter 4GHz Female Female

Get a bulk buy discount

Add 10 more to save $5.70

View bulk pricing options

Subtotal (1 unit)*

$66.89

(exc. GST)

$73.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 618 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$66.89-
10 - 49$66.32$5.70
50 - 99$64.42$123.50
100 - 249$62.16$473.00
250 +$60.57$1,580.00

*price indicative

RS Stock No.:
295-8030
Mfr. Part No.:
R141780000
Brand:
Radiall
Find similar products by selecting one or more attributes.
Select all

Brand

Radiall

Adapter Type

BNC Plug to BNC Socket

Product Type

RF Adapter

Converts From Type

BNC

Converts to Type

BNC

Mount Type

Cable

Impedance

50Ω

Orientation

T

Polarity

Normal

Operating Frequency

4GHz

Contact Plating

Gold

Body Plating

Nickel

Coupling Style

Threaded

Converts to Gender - Connector

Female

Converts From Gender - Contact

Male

Converts From Gender - Connector

Female

Converts to Gender - Contact

Female

Cable Type

Coaxial

Length

33.5mm

Contact Material

Brass, Beryllium Copper

Series

BNC

Standards/Approvals

No

COO (Country of Origin):
FR

BNC connectors


Series of BNC connectors for all types of BNC-BNC adaptation.

Radiall BNC RF Coaxial Connectors


Brass -bodied connectors with PTFE insulators, and gold plated brass centre contacts. Certain connectors are available in both crimp and clamp braiding options and bulkhead sockets. A commercial range of BNC plugs and bulkhead sockets is available in bulk packs of 100. These have a different specification to the standard Radiall range. See the respective details in the technical specification table below.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy