Radiall Straight 50Ω RF Adapter SMC Socket to BNC Plug 4GHz
- RS Stock No.:
- 295-7122
- Mfr. Part No.:
- R191120000
- Brand:
- Radiall
16 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$163.99
(exc. GST)
$180.39
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $163.99 |
10 - 49 | $161.15 |
50 - 99 | $154.17 |
100 - 249 | $150.89 |
250 + | $147.61 |
- RS Stock No.:
- 295-7122
- Mfr. Part No.:
- R191120000
- Brand:
- Radiall
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
BNC/SMC adaptors
Coaxial inter-series adaptors designed for connections between coaxial connectors between different series.
They meet various needs for laboratory applications as well as interface connections on equipment.
They meet various needs for laboratory applications as well as interface connections on equipment.
Radiall Between-Series RF Coaxial Adapters
Specifications
Attribute | Value |
---|---|
Adapter Type A | SMC |
Adapter Type B | BNC |
Gender A | Female |
Gender B | Male |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 4GHz |
Contact Plating | Gold over Nickel |
Length | 25mm |
Body Plating | Nickel |
Contact Material | Beryllium Copper |
Related links
- Radiall Straight 50Ω RF Adapter SMC Socket to BNC Socket 4GHz
- Radiall Straight 50Ω RF Adapter SMA Socket to BNC Plug 4GHz
- Radiall Straight 50Ω RF Adapter N Socket to BNC Plug 4GHz
- Amphenol RF Straight 50Ω Adapter BNC Socket to BNC Plug 4GHz
- RS PRO Straight 50Ω RF Adapter SMB Socket to BNC Plug 4GHz
- RS PRO Straight 50Ω RF Adapter SMA Socket to BNC Plug 4GHz
- RS PRO Straight 50Ω RF Adapter BNC Socket to BNC Plug 4GHz
- Radiall Straight 50Ω RF Adapter BNC Plug to BNC Plug 4GHz