Amphenol RF Straight SMA Connector SMA Jack 18GHz
- RS Stock No.:
- 285-6361
- Mfr. Part No.:
- 132421
- Brand:
- Amphenol RF
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$51.48
(exc. GST)
$56.63
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $51.48 |
5 - 9 | $49.58 |
10 - 49 | $47.81 |
50 - 99 | $46.16 |
100 + | $44.61 |
- RS Stock No.:
- 285-6361
- Mfr. Part No.:
- 132421
- Brand:
- Amphenol RF
Related links
- Amphenol RF Straight SMA Connector SMA Jack to SMA Plug 18GHz
- Amphenol RF Straight SMA Connector SMA Jack 12.4GHz
- Amphenol RF Straight SMA Connector SMA Plug to BNC Jack
- Amphenol RF Straight SMA Connector Fakra Jack Jack to SMA Jack
- Amphenol RF Straight SMA Connector AMC Plug to SMA Jack 6GHz
- Amphenol RF Straight 50Ω Coaxial Adapter SMA Jack to SMA Jack 18GHz
- Amphenol RF Tee SMA Connector SMA Socket to SMA Jack 18GHz
- Amphenol RF Straight SMA Connector BNC Jack to SMA Plug 4GHz