Amphenol RF Straight SMA Connector SMA Plug 12.4GHz
- RS Stock No.:
- 285-6360
- Mfr. Part No.:
- 132193
- Brand:
- Amphenol RF
98 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$16.87
(exc. GST)
$18.56
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $16.87 |
5 - 9 | $16.24 |
10 - 49 | $15.66 |
50 - 99 | $15.13 |
100 + | $14.61 |
- RS Stock No.:
- 285-6360
- Mfr. Part No.:
- 132193
- Brand:
- Amphenol RF
Related links
- Amphenol RF Straight SMA Connector SMA Plug 12.4GHz
- Amphenol RF Straight SMA Connector SMA Plug to SMA Socket
- Amphenol RF Straight SMA Connector SMA Plug to BNC Jack
- Amphenol RF Straight SMA Connector SMA Jack 12.4GHz
- Amphenol RF Straight SMA Connector SMA Jack to SMA Plug 18GHz
- Amphenol RF Angled SMA Connector SMA Plug 12.4GHz
- Amphenol RF Straight SMA Connector BNC Jack to SMA Plug 4GHz
- Amphenol RF Straight SMA Connector SMA Jack 18GHz