Amphenol RF Straight 50 Ω SMA Connector 11GHz

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

$28.98

(exc. GST)

$31.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
  • Plus 154 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1$28.98-
2 - 4$27.425%
5 - 9$26.0010%
10 - 49$24.7314%
50 +$22.5222%

*price indicative

RS Stock No.:
285-6400
Mfr. Part No.:
NF-SMAF-NT3G-50
Brand:
Amphenol RF
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol RF

Product Type

SMA Connector

Adapter Type

SMA Jack to N Jack

Converts From Type

Type N

Converts to Type

SMA

Impedance

50Ω

Mount Type

Surface

Orientation

Straight

Polarity

Normal

Operating Frequency

11GHz

Contact Plating

Gold

Converts From Gender - Contact

Male

Converts to Gender - Contact

Male

Body Plating

Nickel

Contact Material

Phosphor Bronze

Series

NF-SMAF

Length

26.9mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Amphenol RF N-Type Jack to SMA Jack made of brass material that connects SMA female to N female connector.

50 Ohm Impedance

Straight Orientation

PTFE insulator

-40 to 85 degree celsius temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy