Amphenol RF Straight 50 Ω SMA Connector
- RS Stock No.:
- 285-6376
- Distrelec Article No.:
- 146-14-673
- Mfr. Part No.:
- A-1PA-113-150G1-SMA(F)FO
- Brand:
- Amphenol RF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$35.39
(exc. GST)
$38.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 214 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $35.39 |
| 10 - 49 | $34.08 |
| 50 - 99 | $32.83 |
| 100 - 499 | $31.70 |
| 500 + | $30.66 |
*price indicative
- RS Stock No.:
- 285-6376
- Distrelec Article No.:
- 146-14-673
- Mfr. Part No.:
- A-1PA-113-150G1-SMA(F)FO
- Brand:
- Amphenol RF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Adapter Type | SMA Female to Female | |
| Product Type | SMA Connector | |
| Converts From Type | SMA | |
| Converts to Type | SMA | |
| Mount Type | Surface | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | Normal | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Male | |
| Standards/Approvals | No | |
| Series | SMA | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Adapter Type SMA Female to Female | ||
Product Type SMA Connector | ||
Converts From Type SMA | ||
Converts to Type SMA | ||
Mount Type Surface | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity Normal | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Male | ||
Standards/Approvals No | ||
Series SMA | ||
- COO (Country of Origin):
- KR
The Amphenol RF RF Cable Assembly, SMA Female Straight to SMA Female Angled connector.
RoHS certified
Related links
- Amphenol RF Right Angle 50 Ω RF Adapter
- Amphenol RF AMC Series Coaxial Cable Male Right Angle to Male AMC, 100 mm 50 Ω
- Amphenol RF AMC Series Coaxial Cable Male Right Angle to Male UFL, 300 mm 50 Ω
- Amphenol RF Right Angle 50 Ω RF Adapter 6GHz
- Amphenol RF U.FL Series Natural, Terminated
- Amphenol RF Straight 50 Ω SMA Connector 18GHz
- Amphenol RF Straight 50 Ω SMA Connector 12.4GHz
- Amphenol RF Straight 50 Ω SMA Connector 4GHz
