Amphenol RF Straight 50 Ω SMA Connector 4GHz
- RS Stock No.:
- 285-6419
- Distrelec Article No.:
- 146-50-040
- Mfr. Part No.:
- SMAM-BF-NT3G-50
- Brand:
- Amphenol RF
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $11.85
View bulk pricing optionsSubtotal (1 unit)*
$44.03
(exc. GST)
$48.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $44.03 | - |
| 5 - 9 | $41.66 | $11.85 |
| 10 - 24 | $39.55 | $44.80 |
| 25 - 49 | $37.63 | $160.00 |
| 50 + | $34.29 | $487.00 |
*price indicative
- RS Stock No.:
- 285-6419
- Distrelec Article No.:
- 146-50-040
- Mfr. Part No.:
- SMAM-BF-NT3G-50
- Brand:
- Amphenol RF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Adapter Type | SMA Plug to BNC Jack | |
| Product Type | SMA Connector | |
| Converts From Type | SMA | |
| Converts to Type | BNC | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 4GHz | |
| Contact Plating | Gold | |
| Converts From Gender - Contact | Male | |
| Body Plating | Nickel | |
| Converts to Gender - Contact | Male | |
| Length | 30.3mm | |
| Series | SMAM-BF | |
| Standards/Approvals | RoHS | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Adapter Type SMA Plug to BNC Jack | ||
Product Type SMA Connector | ||
Converts From Type SMA | ||
Converts to Type BNC | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 4GHz | ||
Contact Plating Gold | ||
Converts From Gender - Contact Male | ||
Body Plating Nickel | ||
Converts to Gender - Contact Male | ||
Length 30.3mm | ||
Series SMAM-BF | ||
Standards/Approvals RoHS | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- CN
The Amphenol RF BNC Jack to SMA Plug Adapter that connects SMA plug to FME plug and is made of Brass material.
50 Ohm impedance
Phosphor Bronze contacts
RoHS certified
-40 to 85 degree celsius temperature range
- RS Stock No. 2856377
- Mfr. Part No. APH-FKJ-SMAJ
Each
$68.02
- RS Stock No. 2856376
- Mfr. Part No. A-1PA-113-150G1-SMA(F)FO
Each
$35.39
- RS Stock No. 2856421
- Mfr. Part No. SMAM-FMEM-NT3G-50
Each
$18.39
Related links
- Amphenol RF Straight 50 Ω SMA Connector 4GHz
- Amphenol RF Straight 50 Ω RF Adapter 4GHz
- Amphenol RF Straight 50 Ω SMA Connector 1GHz
- Amphenol RF Straight 50 Ω SMA Connector 11GHz
- Amphenol RF Straight 50 Ω RF Adapter 6GHz Female Female
- Amphenol RF Straight 50Ω RF Adapter N Plug to N Plug
- Amphenol RF N Type Series Panel Female N Connector Straight Body Solder
- Amphenol RF BNC Series Panel Mount Female BNC Straight Body Crimp












