Amphenol RF Angled 50 Ω SMA Connector 12.4GHz

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save $118.80

View bulk pricing options

Subtotal (1 bag of 100 units)*

$1,605.80

(exc. GST)

$1,766.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 100$16.058$1,605.80-
200 - 200$15.464$1,546.40$118.80
300 - 300$14.911$1,491.10$344.10
400 - 400$14.397$1,439.70$664.40
500 +$13.917$1,391.70$1,070.50

*price indicative

RS Stock No.:
285-6409
Mfr. Part No.:
SMA1112A5-3GT50G-5-50
Brand:
Amphenol RF
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol RF

Adapter Type

SMA Plug

Product Type

SMA Connector

Converts From Type

SMA

Mount Type

Surface

Impedance

50Ω

Orientation

Angled

Operating Frequency

12.4GHz

Polarity

Normal

Contact Plating

Gold

Converts From Gender - Contact

Male

Body Plating

Gold

Cable Type

RG-174U, RG188/U, RG316/U

Standards/Approvals

No

Series

SMA1112A5

Contact Material

Brass

COO (Country of Origin):
CN
The Amphenol RF SMA R/A Crimp Plug made with brass material.

Brass Contacts

50 Ohm Impedance

  • RS Stock No. 2856412
  • Mfr. Part No. SMA6351B1-3GT50G-50
Each (In a Pack of 2)
$17.64
  • RS Stock No. 2856365
  • Mfr. Part No. 901-9893-RFX
Each
$14.44
  • RS Stock No. 2856413
  • Mfr. Part No. SMA6411A4-3GT50G-5-50
Each (In a Bag of 100)
$11.906
  • RS Stock No. 2856414
  • Mfr. Part No. SMA6411A4-3GT50G-5-50
Each (In a Pack of 2)
$17.625

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy