Amphenol RF Straight SMA Connector SMA Plug 12.4GHz
- RS Stock No.:
- 285-6365
- Mfr. Part No.:
- 901-9893-RFX
- Brand:
- Amphenol RF
95 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$16.71
(exc. GST)
$18.38
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $16.71 |
5 - 9 | $16.09 |
10 - 49 | $15.53 |
50 - 99 | $14.99 |
100 + | $14.49 |
- RS Stock No.:
- 285-6365
- Mfr. Part No.:
- 901-9893-RFX
- Brand:
- Amphenol RF
Related links
- Amphenol RF Straight SMA Connector SMA Plug 12.4GHz
- Amphenol RF Straight 50Ω RF Adapter Socket to SMA Socket 12.4GHz
- Amphenol RF Angled SMA Connector SMA Plug 12.4GHz
- Amphenol RF Straight 50Ω RF Adapter Socket Socket 12.4GHz
- Amphenol RF Straight SMA Connector SMA Jack to SMA Plug 18GHz
- Amphenol RF Straight SMA Connector SMA Plug to BNC Jack
- Amphenol RF Straight SMA Connector SMA Plug to SMA Socket
- Amphenol RF Straight SMA Connector SMA Jack 12.4GHz