Rosenberger Straight 50 Ω Adapter 40GHz Male Male
- RS Stock No.:
- 232-6416
- Mfr. Part No.:
- 02S108-S00S3
- Brand:
- Rosenberger
Subtotal (1 unit)*
$1,032.53
(exc. GST)
$1,135.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 09 March 2027
Units | Per unit |
|---|---|
| 1 - 9 | $1,032.53 |
| 10 - 24 | $1,013.95 |
| 25 + | $995.71 |
*price indicative
- RS Stock No.:
- 232-6416
- Mfr. Part No.:
- 02S108-S00S3
- Brand:
- Rosenberger
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosenberger | |
| Product Type | Adapter | |
| Converts From Type | RPC-2.92 | |
| Converts to Type | RPC-1.85 | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 40GHz | |
| Polarity | Normal | |
| Contact Plating | Gold Plated | |
| Converts From Gender - Contact | Male | |
| Converts From Gender - Connector | Male | |
| Body Plating | Passivated | |
| Converts to Gender - Contact | Male | |
| Coupling Style | Threaded | |
| Converts to Gender - Connector | Male | |
| Standards/Approvals | RoHS Compliant, MIL-STD-202, ISO 2768 m-H, IEC 61169-35, IEC 61169-32 | |
| Series | 02S108-S00S3 | |
| Contact Material | Beryllium Copper Alloy | |
| Length | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Product Type Adapter | ||
Converts From Type RPC-2.92 | ||
Converts to Type RPC-1.85 | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 40GHz | ||
Polarity Normal | ||
Contact Plating Gold Plated | ||
Converts From Gender - Contact Male | ||
Converts From Gender - Connector Male | ||
Body Plating Passivated | ||
Converts to Gender - Contact Male | ||
Coupling Style Threaded | ||
Converts to Gender - Connector Male | ||
Standards/Approvals RoHS Compliant, MIL-STD-202, ISO 2768 m-H, IEC 61169-35, IEC 61169-32 | ||
Series 02S108-S00S3 | ||
Contact Material Beryllium Copper Alloy | ||
Length 22.5mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Related links
- Rosenberger Straight 50 Ω Adapter 40GHz Male Male
- Rosenberger Straight 50 Ω Adapter 40GHz Female Male
- Rosenberger Straight 50 Ω Adapter 40GHz Male Female
- Rosenberger Straight 50 Ω Adapter 40GHz
- Rosenberger Straight 50 Ω RF Adapter 40GHz Male Female
- Rosenberger Straight 50 Ω Adapter 26.5GHz Male Female
- Rosenberger Straight 50 Ω RF Adapter 40GHz Female Male
- Molex Straight 50 Ω Coaxial Adapter 40GHz Male Male
