Rosenberger Straight 50 Ω Adapter 11GHz Male Female
- RS Stock No.:
- 819-4484
- Distrelec Article No.:
- 146-45-371
- Mfr. Part No.:
- 53S101-S00N5
- Brand:
- Rosenberger
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$59.63
(exc. GST)
$65.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $59.63 |
| 10 - 24 | $58.90 |
| 25 - 49 | $56.76 |
| 50 - 99 | $54.49 |
| 100 + | $52.89 |
*price indicative
- RS Stock No.:
- 819-4484
- Distrelec Article No.:
- 146-45-371
- Mfr. Part No.:
- 53S101-S00N5
- Brand:
- Rosenberger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosenberger | |
| Adapter Type | N Plug to N Plug | |
| Product Type | Adapter | |
| Converts From Type | N Socket | |
| Converts to Type | N Plug | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 11GHz | |
| Contact Plating | Silver over White Bronze | |
| Body Plating | Flash White Bronze over Silver | |
| Converts From Gender - Connector | Male | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Connector | Female | |
| Coupling Style | Threaded | |
| Converts to Gender - Contact | Male | |
| Series | N | |
| Standards/Approvals | No | |
| Length | 43mm | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Adapter Type N Plug to N Plug | ||
Product Type Adapter | ||
Converts From Type N Socket | ||
Converts to Type N Plug | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 11GHz | ||
Contact Plating Silver over White Bronze | ||
Body Plating Flash White Bronze over Silver | ||
Converts From Gender - Connector Male | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Connector Female | ||
Coupling Style Threaded | ||
Converts to Gender - Contact Male | ||
Series N | ||
Standards/Approvals No | ||
Length 43mm | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- HU
Rosenberger N Type RF Coaxial Adapters
A range of 50 OHM N Type RF coaxial connector adapters available with various configurations including jack to jack, plug to jack and plug to plug. These 50 OHM N type RF coaxial adapters have a mating interface according to IEC 61169-16, MIL-PRF-39012, CECC 22210. Stock number 819-4475 is panel mount with a sealing ring.
Rosenberger N Type RF Coaxial Connectors
Related links
- Rosenberger Straight 50 Ω RF Adapter 11GHz Male Female
- Rosenberger Straight 50 Ω RF Adapter 10GHz Male Female
- Rosenberger Straight 50 Ω RF Adapter 18GHz Female Male
- Rosenberger Straight 50 Ω RF Adapter 18GHz Male Male
- Rosenberger T 50 Ω RF Adapter 11GHz Male Female
- Rosenberger Right Angle 50 Ω Adapter 11GHz Male Female
- Telegartner Straight 50 Ω RF Adapter 11GHz Male Female
- Radiall Straight 50 Ω RF Adapter 11GHz Male Female
