Huber+Suhner Straight 50 Ω RF Adapter 4GHz Female Female
- RS Stock No.:
- 211-8944
- Distrelec Article No.:
- 302-42-842
- Mfr. Part No.:
- 34_BNC-SMA-50-2/1--_UE
- Brand:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$147.26
(exc. GST)
$161.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $147.26 |
| 10 - 24 | $142.84 |
| 25 - 49 | $138.44 |
| 50 - 99 | $135.49 |
| 100 + | $132.54 |
*price indicative
- RS Stock No.:
- 211-8944
- Distrelec Article No.:
- 302-42-842
- Mfr. Part No.:
- 34_BNC-SMA-50-2/1--_UE
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | RF Adapter | |
| Converts From Type | BNC | |
| Converts to Type | SMA | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 4GHz | |
| Polarity | Normal | |
| Contact Plating | Gold | |
| Converts to Gender - Connector | Female | |
| Body Plating | Sucoplate | |
| Converts From Gender - Contact | Female | |
| Converts From Gender - Connector | Female | |
| Coupling Style | Threaded | |
| Converts to Gender - Contact | Female | |
| Cable Type | Coaxial | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type RF Adapter | ||
Converts From Type BNC | ||
Converts to Type SMA | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 4GHz | ||
Polarity Normal | ||
Contact Plating Gold | ||
Converts to Gender - Connector Female | ||
Body Plating Sucoplate | ||
Converts From Gender - Contact Female | ||
Converts From Gender - Connector Female | ||
Coupling Style Threaded | ||
Converts to Gender - Contact Female | ||
Cable Type Coaxial | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Huber+Suhner RF Adapter, 50Ω Impedance, 4GHz Operating Frequency - 34_BNC-SMA-50-2/1--_UE
This RF adapter provides a reliable Interface between BNC and SMA coaxial connections for cable-mounted assemblies. It is designed for signal routing in 50Ω systems and supports operation up to 4 GHz, delivering a straightforward means to join female BNC and female SMA terminations where threaded coupling and standard polarity are required.
Features and Benefits:
• 50Ω impedance ensures consistent signal matching and low reflection
• Operates to 4 GHz enabling use across common RF bands
• Threaded coupling secures connections against vibration
• Gold-plated contacts reduce contact resistance and corrosion
• Beryllium copper contact material offers Durable electrical contact
• Sucoplate body plating provides a corrosion-resistant external finish
• Operates to 4 GHz enabling use across common RF bands
• Threaded coupling secures connections against vibration
• Gold-plated contacts reduce contact resistance and corrosion
• Beryllium copper contact material offers Durable electrical contact
• Sucoplate body plating provides a corrosion-resistant external finish
Applications
• Suitable for testbench measurement set-ups in electronics labs
• Ideal for interconnecting RF modules in automation systems
• Used with coaxial cables for field calibration tasks
• Can be used for prototype assemblies in electrical development
• Suitable for integrating into mechanical systems requiring cable mounts
• Ideal for interconnecting RF modules in automation systems
• Used with coaxial cables for field calibration tasks
• Can be used for prototype assemblies in electrical development
• Suitable for integrating into mechanical systems requiring cable mounts
Which connector genders does it join?
It connects a female BNC connector to a female SMA connector for cable-to-cable interfacing.
What coupling mechanism does it use for the SMA interface?
The SMA side employs a threaded coupling style to ensure a secure mechanical and electrical link.
What materials contribute to electrical performance?
Contacts are formed from a beryllium copper alloy and plated with gold to maintain low resistance and long-term conductivity.
How is the external finish protected against environmental effects?
The outer body is treated with sucoplate plating to improve resistance to corrosion on exposed surfaces.
Related links
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 4GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 4GHz Male Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Male Male
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 12.4GHz Female Female
- Huber+Suhner Straight 50 Ω Adapter 18GHz Female Female
