Huber+Suhner Straight 50 Ω RF Adapter 18GHz Female Female
- RS Stock No.:
- 211-8942
- Distrelec Article No.:
- 302-42-906
- Mfr. Part No.:
- 37_BMA-SMA-50-1/1--_UE
- Brand:
- Huber+Suhner
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$406.53
(exc. GST)
$447.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
- Plus 4 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $406.53 | - |
| 10 - 24 | $394.32 | 3% |
| 25 - 49 | $382.11 | 6% |
| 50 - 99 | $373.98 | 8% |
| 100 + | $365.82 | 10% |
*price indicative
- RS Stock No.:
- 211-8942
- Distrelec Article No.:
- 302-42-906
- Mfr. Part No.:
- 37_BMA-SMA-50-1/1--_UE
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | RF Adapter | |
| Converts From Type | BMA | |
| Converts to Type | SMA | |
| Impedance | 50Ω | |
| Mount Type | Flange | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 18GHz | |
| Contact Plating | Gold | |
| Converts to Gender - Contact | Female | |
| Body Plating | Stainless Steel | |
| Converts From Gender - Connector | Female | |
| Coupling Style | Threaded | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type RF Adapter | ||
Converts From Type BMA | ||
Converts to Type SMA | ||
Impedance 50Ω | ||
Mount Type Flange | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 18GHz | ||
Contact Plating Gold | ||
Converts to Gender - Contact Female | ||
Body Plating Stainless Steel | ||
Converts From Gender - Connector Female | ||
Coupling Style Threaded | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper Alloy | ||
- COO (Country of Origin):
- CN
Huber+Suhner RF Adapter, 50Ω Impedance, 18GHz Operating Frequency - 37_BMA-SMA-50-1/1--_UE
This RF adapter provides a gender-converting Interface between two coaxial connector families for high-frequency signal chains. It is intended for panel or equipment mounting where a flange-mount, straight coupler is required to join BMA and SMA female connections while maintaining system impedance and mechanical stability.
Features and Benefits:
• 50Ω impedance preserves signal integrity at system level
• Operates to 18 GHz enabling high-frequency applications
• Threaded coupling ensures secure mechanical retention
• Gold-plated beryllium copper contact reduces contact resistance
• Stainless-steel body with flange mount resists mechanical wear
• Female-to-female configuration allows direct mating without additional cables
• Operates to 18 GHz enabling high-frequency applications
• Threaded coupling ensures secure mechanical retention
• Gold-plated beryllium copper contact reduces contact resistance
• Stainless-steel body with flange mount resists mechanical wear
• Female-to-female configuration allows direct mating without additional cables
Applications
• Suitable for testbench connections in RF measurement setups
• Ideal for telecommunications equipment rack installations
• Used with signal-distribution panels requiring flange mounting
• Can be used for lab prototyping of high-frequency modules
• Used for interconnecting modules in automation control systems
• Ideal for telecommunications equipment rack installations
• Used with signal-distribution panels requiring flange mounting
• Can be used for lab prototyping of high-frequency modules
• Used for interconnecting modules in automation control systems
What connector types does it adapt between?
It converts a BMA-style female Interface to an SMA-style female Interface, permitting direct joining of devices using those connector families.
How is the adapter secured to equipment panels?
It is supplied in a flange-mount form so it can be fastened to panels or bulkheads for stable, repeatable connections.
What materials contribute to electrical contact performance?
Contact surfaces are MADE from a beryllium copper alloy with a gold plating to provide low contact resistance and consistent contact quality.
What environmental or approval standards are indicated?
No formal standards or approvals are specified for this component in the available technical information.
- RS Stock No. 7164849
- Mfr. Part No. 31_N-50-0-51/199_NE
Each
$234.27
- RS Stock No. 0494789
- Mfr. Part No. 31_SMA-50-0-100/111_NE
Each
$156.63
- RS Stock No. 7164877
- Mfr. Part No. 34_N-50-0-51/193_NE
Each
$278.68
- RS Stock No. 2118934
- Mfr. Part No. 39_SMA-N-50-1/1--_NE
Each
$202.31
Related links
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Female Female
- Huber+Suhner Straight 50 Ω Adapter 18GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Male
- Huber+Suhner Straight 50 Ω RF Adapter 12.4GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Female Female
- Huber+Suhner Straight 50 Ω Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω Adapter 18GHz












