Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Male Male

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$136.18

(exc. GST)

$149.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$136.18-
10 - 24$132.073%
25 - 49$127.976%
50 - 99$125.258%
100 +$122.5310%

*price indicative

RS Stock No.:
205-9065
Distrelec Article No.:
146-44-881
Mfr. Part No.:
32_BNC-SMA-50-1/1--_UE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Adapter

Adapter Type

BNC Plug to SMA Plug

Converts From Type

BNC Plug

Converts to Type

SMA

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Operating Frequency

4GHz

Polarity

Normal

Contact Plating

Gold

Converts From Gender - Connector

Male

Converts From Gender - Contact

Male

Converts to Gender - Connector

Male

Body Plating

Sucoplate

Coupling Style

Threaded

Converts to Gender - Contact

Male

Cable Type

Coaxial

Standards/Approvals

ISO/TS 16949 and IRIS, ISO 9001, ISO 14001, AS/EN9100

Contact Material

Beryllium Copper

COO (Country of Origin):
CN
The Huber & Suhner coaxial adapters has 50 Ohm impedance. It has 4 GHz impedance frequency. The RF Coaxial adapter is a single piece component allowing the connection of two different pieces of equipment that cannot be joined directly.

Impedance 50 O

Interface frequency max. 4 GHz

VSWR DC - 4 GHz

= 1.03 + 0.03 f (GHz)

Number of mattings 500

Weight 0.0132 kg

Operating temperature -65 °C to 165 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy