Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Male Female

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$96.62

(exc. GST)

$106.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$96.62
10 - 24$93.72
25 - 49$90.85
50 - 99$88.93
100 +$87.01

*price indicative

RS Stock No.:
205-9136
Distrelec Article No.:
302-21-942
Mfr. Part No.:
33_BNC-SMC-50-2/1--_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Adapter

Converts From Type

BNC Plug

Converts to Type

SMC

Impedance

50Ω

Mount Type

Cable

Orientation

Straight

Polarity

Normal

Operating Frequency

4GHz

Contact Plating

Gold

Converts to Gender - Contact

Female

Converts From Gender - Contact

Male

Converts to Gender - Connector

Female

Converts From Gender - Connector

Male

Body Plating

Gold Plated

Coupling Style

Threaded

Cable Type

Coaxial

Standards/Approvals

IEC 60169-9_MIL-STD-348A/312

Series

BNC - IEC 61169-8_MIL-STD-348A/301

Contact Material

Brass

COO (Country of Origin):
CN
The Huber & Suhner coaxial adapters has 50 Ohm impedance. It has 4 GHz impedance frequency. The RF Coaxial adapter is a single piece component allowing the connection of two different pieces of equipment that cannot be joined directly.

Impedance 50 O

Interface frequency max. 4 GHz

Frequency range DC to 4 GHz

Return loss = 20 dB

Number of mattings 500

Weight 0.0112 kg

Operating temperature -65 °C to 165 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy