Recently searched

    RF Solutions Right Angle 50Ω RF Adapter SMB Socket to SMB Socket

    Bulk discount available

    Subtotal (1 unit)**

    $27.58

    (exc. GST)

    $30.34

    (inc. GST)

    Add to Basket
    Select or type quantity
    36 In Global stock for delivery within 5 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$27.58
    5 - 24$26.80
    25 +$25.70

    **price indicative

    RS Stock No.:
    122-5250
    Mfr. Part No.:
    ADPT-SMBF-2SMBM
    Brand:
    RF Solutions
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RF Solutions

    Adapter Type A

    SMB

    Adapter Type B

    SMB

    Gender A

    Female

    Gender B

    Female

    Impedance

    50Ω

    Body Orientation

    Right Angle

    Related links