Huber+Suhner Straight 50 Ω Coaxial Adapter 6GHz Male Female

Get a bulk buy discount

Add 10 more to save $67.20

View bulk pricing options

Subtotal (1 unit)*

$223.23

(exc. GST)

$245.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$223.23-
10 - 19$216.51$67.20
20 - 49$209.81$268.40
50 - 99$205.32$895.50
100 +$200.84$2,239.00

*price indicative

RS Stock No.:
132-8144
Distrelec Article No.:
302-47-509
Mfr. Part No.:
33_4310-716-50-X1/133_WE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Adapter

Adapter Type

4.3-10 Plug to 7/16 Jack

Converts From Type

4.3-10

Converts to Type

7/16

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Operating Frequency

6GHz

Polarity

Normal

Contact Plating

Gold over White Bronze

Coupling Style

Threaded

Converts to Gender - Contact

Female

Body Plating

Sucoplate

Converts From Gender - Connector

Male

Converts to Gender - Connector

Female

Converts From Gender - Contact

Male

Cable Type

Coaxial

Standards/Approvals

No

Length

44.3mm

Contact Material

Beryllium Copper, Brass

COO (Country of Origin):
CH

Huber+ Suhner 4.3-10 to 7/16 Between Series Adapters


From Huber + Suhner, a range of 50 Ω 4.3/10 to 7/16 between series adapters. The RF coaxial adapters have brass bodies and coupling nuts and a PTFE insulator. The coaxial adapters in this range are available in male to male and male to female configurations.

Features and Benefits


• Low passive intermodulation (PIM)

• -55°C to 90°C operating temperature range

Applications


• Test and measurement

Huber+Suhner Between Series RF Coaxial Adapters


  • RS Stock No. 1328145
  • Mfr. Part No. 33_716-4310-50-X1/133_WE
Each
$216.72
  • RS Stock No. 1328143
  • Mfr. Part No. 32_4310-716-50-X1/133_WE
Each
$208.34
  • RS Stock No. 2617018
  • Mfr. Part No. 33_QMA-N-50-1/133_NE
Each
$161.54
  • RS Stock No. 0111614
  • Mfr. Part No. 33_QMA-SMA-50-1/133_NE
Each
$126.24

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy