RS PRO Nylon PCB Support 12 mm

Subtotal (1 bag of 50 units)*

$4.39

(exc. GST)

$4.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$4.39$0.088

*price indicative

RS Stock No.:
656-008
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

12mm

Product Type

PCB Support

Material

Nylon

Colour

Natural

Fixing Hole Diameter

4mm

Standards/Approvals

UL94V-2

Height

4.8mm

Width

5.6mm

COO (Country of Origin):
CN

RS PRO Nylon PCB Support, 4 mm Fixing Hole Diameter


This RS PRO Nylon PCB Support is designed to provide reliable support and spacing for printed circuit boards (PCBs) in various electronic assemblies. Made from Durable nylon, it ensures long-lasting performance and is suitable for applications requiring non-conductive materials.

Features and Benefits


Nylon Material: Offers excellent durability and non-conductivity.
Fixing Hole Diameter: 4 mm diameter for secure mounting.
Height: 4.8 mm height provides optimal spacing for PCBs.
Length: 12 mm length suitable for various PCB sizes.
Width: 5.6 mm width ensures stability and support.
UL94V-2 Approval: Meets safety standards for flammability.

Applications


Electronics manufacturing
PCB assembly
Prototyping and testing

Additional Information


Complies with UL94V-2 flammability standards for safety in electronic applications.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy