Wurth Elektronik Straight 50 Ω Coaxial Adapter 6GHz Male Male
- RS Stock No.:
- 194-5918
- Mfr. Part No.:
- 64403260211000
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$1,281.10
(exc. GST)
$1,409.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 13 January 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 50 | $25.622 | $1,281.10 | - |
| 100 - 450 | $24.981 | $1,249.05 | 2% |
| 500 + | $22.483 | $1,124.15 | 12% |
*price indicative
- RS Stock No.:
- 194-5918
- Mfr. Part No.:
- 64403260211000
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Adapter Type | SMA Plug to MMCX Plug | |
| Product Type | Coaxial Adapter | |
| Converts From Type | SMA | |
| Converts to Type | MMCX | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Polarity | SMA | |
| Operating Frequency | 6GHz | |
| Contact Plating | Gold over Nickel | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Connector | Male | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Connector | Male | |
| Coupling Style | Bayonet | |
| Body Plating | Gold over Nickel | |
| Cable Type | Coaxial | |
| Length | 18.5mm | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Adapter Type SMA Plug to MMCX Plug | ||
Product Type Coaxial Adapter | ||
Converts From Type SMA | ||
Converts to Type MMCX | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Polarity SMA | ||
Operating Frequency 6GHz | ||
Contact Plating Gold over Nickel | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Connector Male | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Connector Male | ||
Coupling Style Bayonet | ||
Body Plating Gold over Nickel | ||
Cable Type Coaxial | ||
Length 18.5mm | ||
Standards/Approvals No | ||
Contact Material Brass | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 6GHz Male Male
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 6GHz Male Female
- TE Connectivity Straight 50 Ω between Series Adapter 6GHz Male Male
- Huber+Suhner Straight 50 Ω Coaxial Adapter 6GHz Male Male
- RS PRO Straight 50 Ω Coaxial Adapter 6GHz Male Male
- Radiall Straight 75 Ω RF Adapter 6GHz Male Male
- RF Solutions Straight 50 Ω RF Adapter 6GHz Male Male
- TE Connectivity Straight 50 Ω RF Adapter 6GHz Male Male
