Rosenberger Straight 50 Ω RF Adapter 7.5GHz Female Male
- RS Stock No.:
- 122-2197
- Distrelec Article No.:
- 110-86-712
- Mfr. Part No.:
- 60S153-KIMN1
- Brand:
- Rosenberger
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$87.82
(exc. GST)
$96.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $87.82 | - |
| 10 - 24 | $84.74 | 3% |
| 25 - 49 | $81.84 | 6% |
| 50 + | $79.50 | 9% |
*price indicative
- RS Stock No.:
- 122-2197
- Distrelec Article No.:
- 110-86-712
- Mfr. Part No.:
- 60S153-KIMN1
- Brand:
- Rosenberger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosenberger | |
| Adapter Type | N Jack 7-16 Plug | |
| Product Type | RF Adapter | |
| Converts From Type | N Socket | |
| Converts to Type | Type N | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 7.5GHz | |
| Contact Plating | Silver | |
| Body Plating | Flash White Bronze over Silver | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Male | |
| Coupling Style | Threaded | |
| Converts to Gender - Connector | Male | |
| Length | 37mm | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Adapter Type N Jack 7-16 Plug | ||
Product Type RF Adapter | ||
Converts From Type N Socket | ||
Converts to Type Type N | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 7.5GHz | ||
Contact Plating Silver | ||
Body Plating Flash White Bronze over Silver | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Male | ||
Coupling Style Threaded | ||
Converts to Gender - Connector Male | ||
Length 37mm | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper | ||
- COO (Country of Origin):
- HU
Rosenberger 50Ω N Type Adapters
From Rosenberger, a series of superior quality 50 Ω N type RF adapters. These N type adapters are available in a range of connector combinations to enable reliable inter-connection between different cable groups.
Rosenberger N Series 50Ω
- RS Stock No. 1222188
- Mfr. Part No. 59K132-S00L5
Each
$77.65
- RS Stock No. 8194279
- Mfr. Part No. 19K132-S00D3
Each
$200.98
- RS Stock No. 8194273
- Mfr. Part No. 19S132-K00S3
Each
$197.53
- RS Stock No. 2957380
- Mfr. Part No. R191722000
Each
$199.50
Related links
- Radiall Straight 50 Ω RF Adapter 7.5GHz Female Male
- Telegartner Straight 50 Ω RF Adapter 7.5GHz Female Female
- Telegartner Straight 50 Ω R Adapter 7.5GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 7.5GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 7.5GHz Female Female
- Rosenberger Straight 50 Ω Coaxial Adapter 12GHz Female Male
- Rosenberger Straight 50 Ω RF Adapter 4GHz Female Male
- Rosenberger Straight 50 Ω RF Adapter 18GHz Female Male












