Amphenol RF Straight 50 Ω RF Adapter 11GHz Female Female

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$23.13

(exc. GST)

$25.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 227 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$23.13
10 - 24$21.98
25 - 49$20.87
50 - 249$19.83
250 +$18.88

*price indicative

RS Stock No.:
144-0919
Mfr. Part No.:
082-66-RFX
Brand:
Amphenol RF
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol RF

Adapter Type

N Type Jack to N Type Jack

Product Type

RF Adapter

Converts From Type

SMA

Converts to Type

SMA

Impedance

50Ω

Mount Type

Cable

Orientation

Straight

Polarity

Normal

Operating Frequency

11GHz

Contact Plating

Gold

Body Plating

Nickel

Converts From Gender - Connector

Female

Coupling Style

Threaded

Converts to Gender - Connector

Female

Converts From Gender - Contact

Male

Converts to Gender - Contact

Female

Cable Type

Coaxial

Length

38.1mm

Standards/Approvals

No

Series

RFX

Contact Material

Phosphor Bronze

Adapter, N Type Jack to N Type Jack, Bulkhead, 50 ohm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy