- RS Stock No.:
- 712-3194
- Mfr. Part No.:
- J01123B0001
- Brand:
- Telegartner
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$185.54
(exc. GST)
$204.09
(inc. GST)
Units | Per unit |
1 - 14 | $185.54 |
15 - 49 | $180.92 |
50 - 99 | $178.14 |
100 - 249 | $172.57 |
250 + | $167.00 |
- RS Stock No.:
- 712-3194
- Mfr. Part No.:
- J01123B0001
- Brand:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
7-16 Straight Plugs and Adaptors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Telegärtner BNC RF Connectors
Specifications
Attribute | Value |
---|---|
Adapter Type | 7/16 Socket to 7/16 Socket |
Adapter Type A | 7/16 |
Adapter Type B | 7/16 |
Gender A | Female |
Gender B | Female |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 7.5GHz |
Contact Plating | Copper, Silver Alloy |
Length | 34mm |
Body Plating | Copper Nickel Alloy, White Bronze |
Related links
- Huber+Suhner Straight 50Ω RF Adapter 7/16 Socket to 7/16 Socket 7.5GHz
- Huber+Suhner Right Angle 50Ω RF Adapter 7/16 Plug to 7/16 Socket 7.5GHz
- Huber+Suhner Straight 50Ω RF Adapter 7/16 Plug to 7/16 Socket 1775MHz
- Huber+Suhner Straight 50Ω RF Adapter 7/16 Plug to 7/16 Socket 7.5GHz
- Telegartner Straight 50Ω RF Adapter 7/16 Socket Socket 7.5GHz
- Telegartner Right Angle 50Ω RF Adapter 7/16 Plug to 7/16 Socket 6GHz
- Telegartner Straight 50Ω R Adapter 7/16 Plug to N Plug 6GHz
- Telegartner Straight RF Adapter 7/16 Socket to N Socket