- RS Stock No.:
- 295-7380
- Mfr. Part No.:
- R191722000
- Brand:
- Radiall
27 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$143.03
(exc. GST)
$157.33
(inc. GST)
Units | Per unit |
1 - 9 | $143.03 |
10 - 49 | $141.27 |
50 - 99 | $137.98 |
100 - 249 | $134.26 |
250 + | $130.75 |
- RS Stock No.:
- 295-7380
- Mfr. Part No.:
- R191722000
- Brand:
- Radiall
Technical data sheets
Legislation and Compliance
Product Details
N-7 / 16 adaptors
Coaxial inter-series adaptors designed for connections between coaxial connectors between different series.
They meet various needs for laboratory applications as well as interface connections on equipment.
They meet various needs for laboratory applications as well as interface connections on equipment.
Radiall Between-Series RF Coaxial Adapters
Specifications
Attribute | Value |
---|---|
Adapter Type A | N |
Adapter Type B | 7/16 |
Gender A | Female |
Gender B | Male |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 7.5GHz |
Contact Plating | Silver over Copper |
Length | 36.2mm |
Body Plating | Bronze over Silver |
Contact Material | Beryllium Copper |