Amphenol RF Straight 50 Ω Coaxial Adapter 11GHz Female Female
- RS Stock No.:
- 220-5484
- Distrelec Article No.:
- 304-11-159
- Mfr. Part No.:
- 122340
- Brand:
- Amphenol RF
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$20.20
(exc. GST)
$22.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 94 unit(s) ready to ship
- Plus 324 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $20.20 |
| 5 - 9 | $19.21 |
| 10 - 14 | $18.24 |
| 15 - 74 | $17.31 |
| 75 + | $16.44 |
*price indicative
- RS Stock No.:
- 220-5484
- Distrelec Article No.:
- 304-11-159
- Mfr. Part No.:
- 122340
- Brand:
- Amphenol RF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Adapter Type | Plug to Low | |
| Product Type | Coaxial Adapter | |
| Converts From Type | TNC | |
| Converts to Type | TNC | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Operating Frequency | 11GHz | |
| Contact Plating | Gold | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Connector | Female | |
| Coupling Style | Threaded | |
| Body Plating | Nickel | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Female | |
| Cable Type | Coaxial | |
| Series | 122 | |
| Contact Material | Brass | |
| Length | 39.6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Adapter Type Plug to Low | ||
Product Type Coaxial Adapter | ||
Converts From Type TNC | ||
Converts to Type TNC | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Operating Frequency 11GHz | ||
Contact Plating Gold | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Connector Female | ||
Coupling Style Threaded | ||
Body Plating Nickel | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Female | ||
Cable Type Coaxial | ||
Series 122 | ||
Contact Material Brass | ||
Length 39.6mm | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
The Amphenol RF Adapter is the most sought after solution for industries and applications which involve RF circuits. The product is an adapter used in establishing connections with the cables and the interfaces. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.
Has all the necessary compliances as per the manufacturers documentation
Available in a wide range of configuration to suit the consumer needs
Related links
- Amphenol RF Straight 50 Ω Coaxial Adapter 11GHz Female Female
- Amphenol RF Straight 50 Ω RF Adapter 11GHz Female Female
- Amphenol RF Straight 50 Ω RF Adapter 11GHz Female Male
- Amphenol RF Straight 50 Ω Coaxial Adapter 11GHz Female Male
- Telegartner Straight 50 Ω RF Adapter 11GHz Female Female
- Radiall Straight 50 Ω RF Adapter 11GHz Female Female
- Rosenberger Straight 50 Ω RF Adapter 11GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 11GHz Female Female
