Amphenol RF Straight 50 Ω RF Adapter 11GHz
- RS Stock No.:
- 285-6362
- Mfr. Part No.:
- 172102H243
- Brand:
- Amphenol RF
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$21.96
(exc. GST)
$24.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 373 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $21.96 | - |
| 5 - 9 | $21.15 | 3% |
| 10 - 49 | $20.41 | 7% |
| 50 - 99 | $19.71 | 10% |
| 100 + | $19.04 | 13% |
*price indicative
- RS Stock No.:
- 285-6362
- Mfr. Part No.:
- 172102H243
- Brand:
- Amphenol RF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Adapter Type | N-Type Straight Crimp Plug | |
| Product Type | RF Adapter | |
| Converts From Type | Male | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 11GHz | |
| Polarity | Normal | |
| Contact Plating | Gold | |
| Converts From Gender - Contact | Male | |
| Coupling Style | Threaded | |
| Body Plating | White Bronze | |
| Cable Type | LMR-400 | |
| Standards/Approvals | RoHS | |
| Series | 172102h | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Adapter Type N-Type Straight Crimp Plug | ||
Product Type RF Adapter | ||
Converts From Type Male | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 11GHz | ||
Polarity Normal | ||
Contact Plating Gold | ||
Converts From Gender - Contact Male | ||
Coupling Style Threaded | ||
Body Plating White Bronze | ||
Cable Type LMR-400 | ||
Standards/Approvals RoHS | ||
Series 172102h | ||
Contact Material Brass | ||
The Amphenol RF N-Type Straight Crimp Plug Times LMR-400 Optimized Belden 9913 made with brass material and crimp terminated.
50 Ohm impedance
Brass contacts
RoHS Certified
PTFE insulators
Related links
- Amphenol RF Straight 50 Ω Coaxial Adapter 11GHz
- Amphenol RF Straight 50 Ω RF Adapter 11GHz Female Male
- Amphenol RF Straight 50 Ω RF Adapter 11GHz Female Female
- Amphenol RF Straight 50 Ω Coaxial Adapter 11GHz Female Male
- Amphenol RF Straight 50 Ω Coaxial Adapter 11GHz Female Female
- Amphenol RF Straight 50 Ω SMA Connector 11GHz
- Amphenol RF Straight 50Ω RF Adapter N Plug to SMA Socket 11GHz
- Amphenol RF Straight 50Ω RF Adapter N Socket to SMA Socket 11GHz
