Rosenberger Straight 50Ω RF Adapter N Plug to SMA Socket 11GHz
- RS Stock No.:
- 819-4172
- Distrelec Article No.:
- 146-45-380
- Mfr. Part No.:
- 53S132-K00L5
- Brand:
- Rosenberger
Bulk discount available
Subtotal (1 unit)**
$44.75
(exc. GST)
$49.23
(inc. GST)
3 In AU stock for next working day delivery*
74 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | $44.75 |
10 - 24 | $43.68 |
25 - 49 | $42.63 |
50 - 99 | $41.61 |
100 + | $40.61 |
**price indicative
- RS Stock No.:
- 819-4172
- Distrelec Article No.:
- 146-45-380
- Mfr. Part No.:
- 53S132-K00L5
- Brand:
- Rosenberger
Related links
- Rosenberger Straight 50Ω RF Adapter N Socket to SMA Socket 11GHz
- Radiall Straight 50Ω RF Adapter N Plug to SMA Socket 11GHz
- RS PRO Straight 50Ω Coaxial Adapter N Plug to SMA Socket 11GHz
- RS PRO Straight 50Ω RF Adapter N Plug to SMA Socket 11GHz
- Rosenberger Straight 50Ω RF Adapter SMA Plug to N Socket 11GHz
- Radiall Straight 50Ω RF Adapter N Socket to SMA Socket 11GHz
- Rosenberger Straight 50Ω RF Adapter TNC Plug to SMA Socket 10GHz
- Radiall Straight 50Ω RF Adapter N Plug to SMA Plug 11GHz