Huber+Suhner Straight 50 Ω RF Adapter 6GHz Male Female
- RS Stock No.:
- 111-614
- Distrelec Article No.:
- 302-21-947
- Mfr. Part No.:
- 33_QMA-SMA-50-1/133_NE
- Brand:
- Huber+Suhner
Get a bulk buy discount
Add 10 more to save $21.80
View bulk pricing optionsSubtotal (1 unit)*
$126.24
(exc. GST)
$138.86
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $126.24 | - |
| 10 - 49 | $124.06 | $21.80 |
| 50 - 99 | $118.70 | $377.00 |
| 100 - 249 | $116.21 | $1,003.00 |
| 250 + | $113.69 | $3,137.50 |
*price indicative
- RS Stock No.:
- 111-614
- Distrelec Article No.:
- 302-21-947
- Mfr. Part No.:
- 33_QMA-SMA-50-1/133_NE
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | RF Adapter | |
| Adapter Type | Plug to SMA Jack Adapter | |
| Converts From Type | QMA | |
| Converts to Type | SMA | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 6GHz | |
| Contact Plating | Gold over Nickel | |
| Converts From Gender - Connector | Male | |
| Converts From Gender - Contact | Male | |
| Coupling Style | Threaded | |
| Converts to Gender - Connector | Female | |
| Body Plating | White Bronze | |
| Converts to Gender - Contact | Female | |
| Cable Type | Coaxial | |
| Length | 23.65mm | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type RF Adapter | ||
Adapter Type Plug to SMA Jack Adapter | ||
Converts From Type QMA | ||
Converts to Type SMA | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 6GHz | ||
Contact Plating Gold over Nickel | ||
Converts From Gender - Connector Male | ||
Converts From Gender - Contact Male | ||
Coupling Style Threaded | ||
Converts to Gender - Connector Female | ||
Body Plating White Bronze | ||
Converts to Gender - Contact Female | ||
Cable Type Coaxial | ||
Length 23.65mm | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper | ||
- COO (Country of Origin):
- CH
Huber+Suhner RF Adapter, 50Ω Impedance, 23.65mm Length - 33_QMA-SMA-50-1/133_NE
This RF adaptor converts a QMA Interface to an SMA connection for coaxial systems, enabling compatibility between quick‑mating QMA cables and threaded SMA installations. It is intended for inline cable mounting and operates within typical radio‑frequency applications up to 6 GHz, providing a straightforward gender change from a male QMA to a female SMA contact while maintaining normal polarity.
Features and Benefits:
• 50 Ω impedance ensures consistent signal integrity for transmission
• Gold‑plated beryllium copper connector delivers low contact resistance
• Threaded SMA coupling adaptor secures connections under vibration
• Straight orientation supports inline routing without bends
• Cable‑mount design simplifies integration into harnesses and assemblies
• Gold‑plated beryllium copper connector delivers low contact resistance
• Threaded SMA coupling adaptor secures connections under vibration
• Straight orientation supports inline routing without bends
• Cable‑mount design simplifies integration into harnesses and assemblies
Applications
• Suitable for RF test setups requiring QMA to SMA adaptor 50 Ω interfaces
• Ideal for connecting instrumentation to antenna feedlines in labs
• Used with coaxial jumpers in automation control racks
• Can be used for prototype assemblies in electronic device development
• Ideal for connecting instrumentation to antenna feedlines in labs
• Used with coaxial jumpers in automation control racks
• Can be used for prototype assemblies in electronic device development
What materials contribute to contact durability and conductivity?
Contacts are manufactured from a beryllium copper alloy with a gold‑over‑nickel finish to balance mechanical resilience and electrical performance.
How is the adaptor mounted on cable assemblies?
It uses a cable‑mount configuration designed for direct attachment to coaxial leads and inline installations.
Which coupling mechanism does it employ for the SMA side?
The SMA side uses a threaded coupling style to provide a mechanically secure Interface suitable for environments with movement.
What orientation and polarity does this connector offer?
The unit is straight in orientation and maintains normal polarity between the converted connectors.
What frequency range can be expected for typical use?
The adaptor is specified for operation up to 6 GHz, making it appropriate for many RF applications within that band.
Related links
- Huber+Suhner Straight 50 Ω Adapter 6GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 6GHz Male Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 6GHz Male Male
- Huber+Suhner Straight 50 Ω Coaxial Adapter 6GHz Male Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 11GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 4GHz Male Female
