Huber+Suhner Straight 50 Ω RF Adapter 11GHz Male Female
- RS Stock No.:
- 111-591
- Distrelec Article No.:
- 146-02-578
- Mfr. Part No.:
- 33_QN-N-50-1/133_NE
- Brand:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$135.71
(exc. GST)
$149.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $135.71 |
| 10 - 24 | $134.04 |
| 25 - 49 | $129.18 |
| 50 + | $124.12 |
*price indicative
- RS Stock No.:
- 111-591
- Distrelec Article No.:
- 146-02-578
- Mfr. Part No.:
- 33_QN-N-50-1/133_NE
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Adapter Type | N Plug to N Jack | |
| Product Type | RF Adapter | |
| Converts From Type | QN | |
| Converts to Type | Type N | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 11GHz | |
| Contact Plating | Gold over Nickel | |
| Body Plating | Gold over Nickel | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Contact | Female | |
| Coupling Style | Threaded | |
| Converts From Gender - Connector | Male | |
| Cable Type | Coaxial | |
| Length | 31.5mm | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Adapter Type N Plug to N Jack | ||
Product Type RF Adapter | ||
Converts From Type QN | ||
Converts to Type Type N | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 11GHz | ||
Contact Plating Gold over Nickel | ||
Body Plating Gold over Nickel | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Contact Female | ||
Coupling Style Threaded | ||
Converts From Gender - Connector Male | ||
Cable Type Coaxial | ||
Length 31.5mm | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
Huber+Suhner Adapters between series
Huber+Suhner Between Series RF Coaxial Adapters
- RS Stock No. 0112112
- Mfr. Part No. 33_TNC-N-Q50-4/133_NE
Each
$194.28
- RS Stock No. 0494773
- Mfr. Part No. 33_N-Q50-0-4/133_NE
Each
$229.65
- RS Stock No. 0112128
- Mfr. Part No. 33_BNC-N-Q50-4/133_NE
Each
$179.29
- RS Stock No. 7164729
- Mfr. Part No. 32_N-50-0-1/133_NE
Each
$63.09
Related links
- Huber+Suhner Straight 50 Ω Coaxial Adapter 11GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 11GHz Male Female
- Huber+Suhner T 50 Ω Coaxial Adapter 11GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 11GHz Male Male
- Huber+Suhner Straight 50 Ω Adapter 6GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 4GHz Male Female
- Huber+Suhner Right Angle 50 Ω RF Adapter 11GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 11GHz Female Female












