Huber+Suhner Straight 50 Ω RF Adapter 6GHz Male Male
- RS Stock No.:
- 741-7301
- Mfr. Part No.:
- 32_MMBX-SMA-50-1/119_NE
- Brand:
- Huber+Suhner
Subtotal (1 unit)*
$303.69
(exc. GST)
$334.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $303.69 |
*price indicative
- RS Stock No.:
- 741-7301
- Mfr. Part No.:
- 32_MMBX-SMA-50-1/119_NE
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Adapter Type | MMBX Plug to SMA Plug | |
| Product Type | RF Adapter | |
| Converts From Type | MMBX | |
| Converts to Type | SMA | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Operating Frequency | 6GHz | |
| Polarity | Normal | |
| Contact Plating | Gold over Nickel | |
| Converts to Gender - Connector | Male | |
| Converts From Gender - Contact | Male | |
| Coupling Style | Threaded | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Connector | Male | |
| Body Plating | Sucopro | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Length | 16.05mm | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Adapter Type MMBX Plug to SMA Plug | ||
Product Type RF Adapter | ||
Converts From Type MMBX | ||
Converts to Type SMA | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Operating Frequency 6GHz | ||
Polarity Normal | ||
Contact Plating Gold over Nickel | ||
Converts to Gender - Connector Male | ||
Converts From Gender - Contact Male | ||
Coupling Style Threaded | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Connector Male | ||
Body Plating Sucopro | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
Length 16.05mm | ||
Contact Material Beryllium Copper | ||
Huber+Suhner Adapters between series
Huber+Suhner Between Series RF Coaxial Adapters
- RS Stock No. 1225230
- Mfr. Part No. ADP-NF-BNCM
Each
$17.79
- RS Stock No. 1225239
- Mfr. Part No. ADP-SMAFRP-SMAF
Each
$8.93
- RS Stock No. 1617193
- Mfr. Part No. SMA5071A1-3GT50G-50
Each (In a Bag of 100)
$10.393
- RS Stock No. 1702537
- Mfr. Part No. B7771B3-ND3G-50
Each (In a Bag of 100)
$6.156
Related links
- Huber+Suhner Straight 50 Ω RF Adapter 6GHz Male Male
- Huber+Suhner Straight 50 Ω RF Adapter 6GHz Male Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 6GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 6GHz Male Male
- Huber+Suhner Straight 50 Ω RF Adapter 12.4GHz Male Male
- Huber+Suhner 50 Ω RF Adapter 6GHz
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Male Male
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Male












