Rosenberger Straight 50 Ω Adapter 18GHz Male Female
- RS Stock No.:
- 232-6484
- Mfr. Part No.:
- 28S132-K00N5
- Brand:
- Rosenberger
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$59.45
(exc. GST)
$65.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 left, ready to ship
- Plus 12 left, ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $59.45 | - |
| 10 - 24 | $57.72 | 2% |
| 25 - 49 | $56.02 | 5% |
| 50 - 99 | $54.37 | 8% |
| 100 + | $52.76 | 11% |
*price indicative
- RS Stock No.:
- 232-6484
- Mfr. Part No.:
- 28S132-K00N5
- Brand:
- Rosenberger
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosenberger | |
| Product Type | Adapter | |
| Converts From Type | QMA | |
| Converts to Type | SMA | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Operating Frequency | 18GHz | |
| Polarity | Normal | |
| Contact Plating | Gold Plated | |
| Converts to Gender - Contact | Male | |
| Body Plating | White Bronze | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Connector | Male | |
| Coupling Style | Threaded | |
| Length | 24.56mm | |
| Series | 28S132-K00N5 | |
| Standards/Approvals | MIL-STD-348A, IEC 61169-50, IEC 60169-15, Fig. 310, EN 122110 | |
| Contact Material | Beryllium Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Product Type Adapter | ||
Converts From Type QMA | ||
Converts to Type SMA | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Operating Frequency 18GHz | ||
Polarity Normal | ||
Contact Plating Gold Plated | ||
Converts to Gender - Contact Male | ||
Body Plating White Bronze | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Connector Male | ||
Coupling Style Threaded | ||
Length 24.56mm | ||
Series 28S132-K00N5 | ||
Standards/Approvals MIL-STD-348A, IEC 61169-50, IEC 60169-15, Fig. 310, EN 122110 | ||
Contact Material Beryllium Copper Alloy | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
Related links
- Rosenberger Straight 50 Ω Adapter 18GHz Female Female
- Rosenberger Straight 50 Ω RF Adapter 10GHz Male Female
- Rosenberger Straight 50 Ω RF Adapter 18GHz Male Female
- Rosenberger Straight 50 Ω Adapter 18GHz Male Female
- Rosenberger Straight 50 Ω RF Adapter 10GHz Female Male
- Rosenberger Straight 50 Ω RF Adapter 10GHz Female Female
- Rosenberger Straight 50 Ω RF Adapter 18GHz Male Male
- Rosenberger Straight 50 Ω Adapter 10GHz Male Male
