Huber+Suhner Straight 50 Ω RF Adapter 11GHz Female Female

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$154.87

(exc. GST)

$170.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 224 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$154.87-
15 - 49$152.211%
50 - 99$145.675%
100 - 249$142.557%
250 +$139.469%

*price indicative

RS Stock No.:
716-4791
Distrelec Article No.:
146-02-562
Mfr. Part No.:
37_N-50-0-1/133_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

RF Adapter

Adapter Type

Adapter N to N Jack to Jack

Converts From Type

Type N

Converts to Type

Type N

Impedance

50Ω

Mount Type

Cable

Orientation

Straight

Polarity

Normal

Operating Frequency

11GHz

Contact Plating

Gold over Nickel

Converts to Gender - Connector

Female

Converts From Gender - Contact

Female

Coupling Style

Threaded

Converts From Gender - Connector

Female

Converts to Gender - Contact

Female

Body Plating

White Bronze

Cable Type

Coaxial

Length

38mm

Contact Material

Beryllium Copper

Standards/Approvals

No

Huber+Suhner 50 Ohm N Series RF Coaxial Adapters


A range of 50 Ohm N series RF coaxial adapters with a variety of configurations including N plug to N plug, N jack to N jack and N plug to N jack with straight, elbow and T orientations and bulkhead mount options. Stock number 716-4811 is a N series T adapter with a jack-jack-plug configuration. These 50 Ohm N series RF coaxial adapters include N-precision to N-precision adapters for use in test and measurement applications (stock numbers 716-4849, 716-4855, 716-4877 and 716-4892. These N series precision adapters have an interface standard according to IEC 60169-16_MIL-STD-348A/402_CECC 22210.

N Series Huber+Suhner


Standards

Interface to IEC 61169-16_MIL-STD-348A/304_CECC 22210
Precision Interface to IEC 60169-16_MIL-STD-348A/402_CECC 22210

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy