Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz Female Female
- RS Stock No.:
- 205-8965
- Distrelec Article No.:
- 302-21-955
- Mfr. Part No.:
- 34_QMA-SMA-50-1/133_NE
- Brand:
- Huber+Suhner
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$140.99
(exc. GST)
$155.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 March 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $140.99 | - |
| 10 - 24 | $136.74 | 3% |
| 25 - 49 | $132.52 | 6% |
| 50 - 99 | $129.68 | 8% |
| 100 + | $126.87 | 10% |
*price indicative
- RS Stock No.:
- 205-8965
- Distrelec Article No.:
- 302-21-955
- Mfr. Part No.:
- 34_QMA-SMA-50-1/133_NE
- Brand:
- Huber+Suhner
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Adapter | |
| Converts From Type | QMA | |
| Converts to Type | SMA | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 18GHz | |
| Contact Plating | Silver | |
| Body Plating | Sucoplate | |
| Converts From Gender - Contact | Female | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Contact | Female | |
| Coupling Style | Threaded | |
| Converts to Gender - Connector | Female | |
| Cable Type | Coaxial | |
| Standards/Approvals | AS/EN9100, ISO 14001, ISO 9001, ISO/TS 16949 and IRIS, MIL-STD-348A/310_CECC 22110 | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Adapter | ||
Converts From Type QMA | ||
Converts to Type SMA | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 18GHz | ||
Contact Plating Silver | ||
Body Plating Sucoplate | ||
Converts From Gender - Contact Female | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Contact Female | ||
Coupling Style Threaded | ||
Converts to Gender - Connector Female | ||
Cable Type Coaxial | ||
Standards/Approvals AS/EN9100, ISO 14001, ISO 9001, ISO/TS 16949 and IRIS, MIL-STD-348A/310_CECC 22110 | ||
Contact Material Beryllium Copper | ||
- COO (Country of Origin):
- CN
Related links
- Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Female Female
- Huber+Suhner Straight 50 Ω Adapter 18GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 6GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz, 9 GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz, 9 GHz Male Male
