Bessey 800 mm x 250 mm F Clamp Clamp
- RS Stock No.:
- 125-3873
- Mfr. Part No.:
- TGN80T25
- Brand:
- Bessey
Subtotal (1 unit)*
$324.25
(exc. GST)
$356.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $324.25 |
*price indicative
- RS Stock No.:
- 125-3873
- Mfr. Part No.:
- TGN80T25
- Brand:
- Bessey
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bessey | |
| Sub Type | F Clamp | |
| Product Type | Clamp | |
| Jaw Opening | 800mm | |
| Jaw Depth | 250mm | |
| Finish | Black | |
| Height Under Arm | 40mm | |
| Clamping Force | 7kN | |
| Width | 250mm | |
| Series | TGN | |
| Standards/Approvals | No | |
| Length | 800mm | |
| Select all | ||
|---|---|---|
Brand Bessey | ||
Sub Type F Clamp | ||
Product Type Clamp | ||
Jaw Opening 800mm | ||
Jaw Depth 250mm | ||
Finish Black | ||
Height Under Arm 40mm | ||
Clamping Force 7kN | ||
Width 250mm | ||
Series TGN | ||
Standards/Approvals No | ||
Length 800mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bessey Deep Throat Screw Clamp TGNT Series
Features and Benefits
Clamping force up to 7000 N
Heavy-duty design
Ergonomically shaped wood handle
Large, stable solid flat rail with serration
Throat depths to max. 500 mm
