Bessey 600 mm x 80 mm Quick Clamp Clamp

Subtotal (1 unit)*

$91.11

(exc. GST)

$100.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$91.11

*price indicative

RS Stock No.:
125-3807
Mfr. Part No.:
EZS60-8
Brand:
Bessey
Find similar products by selecting one or more attributes.
Select all

Brand

Bessey

Sub Type

Quick Clamp

Product Type

Clamp

Jaw Opening

600mm

Jaw Depth

80mm

Material

Steel, Polypropylene, Plastic, Polyamide

Series

EZ

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Bessey One Handed Clamp


Bessey One handed clamp functions as a hand clamp or a one handed spreader thanks to the release mechanism in the upper section.

Features and Benefits


Clamping force up to 2000 N

Tool-less conversion for spreading due to intelligent release mechanism in upper section

Ergonomically shaped 2-component plastic handle behind the rail

Available in a range of sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy