Stanley 800 mm x 80 mm F Clamp Clamp

Subtotal (1 unit)*

$124.27

(exc. GST)

$136.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$124.27

*price indicative

RS Stock No.:
125-2065
Mfr. Part No.:
FMHT0-83247
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Clamp

Sub Type

F Clamp

Jaw Opening

800mm

Jaw Depth

80mm

Clamping Force

635kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Stanley Fatmax F Clamps


The Stanley Tools Fatmax Clutch Lock F Clamps have a cast iron body which gives them strength and durability

Fitted with a stock lock to avoid any unexpected movements

Cold rolled steel bar, strong backbone reduces deflection under load

Soft grip handle designed for comfort while applying a high load

Soft pads protects the workpiece from any marking or damage

  • RS Stock No. 2726504
  • Mfr. Part No. UK80
Each
$119.13
  • RS Stock No. 1253873
  • Mfr. Part No. TGN80T25
Each
$324.25
  • RS Stock No. 1252064
  • Mfr. Part No. FMHT0-83246
Each
$106.47
  • RS Stock No. 2792252
  • Mfr. Part No. FMHT0-83244
Each
$46.36

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy