Elesa 503521 Natural Stainless Steel Round Knob, M8, Blind Hole

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$71.68

(exc. GST)

$78.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$71.68
5 - 9$68.08
10 - 29$64.51
30 +$60.19

*price indicative

RS Stock No.:
268-7775
Mfr. Part No.:
503521
Brand:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Thread Size

M8

Product Type

Knob

Thread Length

17mm

Knob Shape

Round

Mount Type

Blind Hole

Knob Diameter

28 mm

Hole Diameter

18mm

Hole Length

4.5mm

Body Material

Stainless Steel

Insert Material

Stainless Steel

Colour

Natural

Standards/Approvals

RoHS, ISO 4753

COO (Country of Origin):
DE
The Elesa 503521 BM.193 series are knurled grip knobs. They are made of stainless steel, sandblasted matte finish.

Mirror polished

Provide firm and safe grip to the operator's hand

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy