Elesa 2412 Black Duroplast Round Knob, M8, Threaded Through Hole
- RS Stock No.:
- 268-7634
- Mfr. Part No.:
- 2412
- Brand:
- Elesa
Get a bulk buy discount
Add 125 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$282.80
(exc. GST)
$311.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | $11.312 | $282.80 | - |
| 125 - 225 | $10.746 | $268.65 | 5% |
| 250 - 725 | $10.18 | $254.50 | 10% |
| 750 + | $9.501 | $237.53 | 16% |
*price indicative
- RS Stock No.:
- 268-7634
- Mfr. Part No.:
- 2412
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Thread Size | M8 | |
| Product Type | Knob | |
| Thread Length | 18mm | |
| Knob Shape | Round | |
| Mount Type | Threaded Through Hole | |
| Knob Diameter | 26 mm | |
| Hole Diameter | 10mm | |
| Hole Length | 18mm | |
| Body Material | Duroplast | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Thread Size M8 | ||
Product Type Knob | ||
Thread Length 18mm | ||
Knob Shape Round | ||
Mount Type Threaded Through Hole | ||
Knob Diameter 26 mm | ||
Hole Diameter 10mm | ||
Hole Length 18mm | ||
Body Material Duroplast | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Elesa 2412 B.193 series are knurled grip knobs. They are made of Phenolic based duroplast.
Designed to provide maximum ergonomics
Provide firm and safe grip to the operator's hand
Related links
- Elesa 2432 Black Duroplast Round Knob Threaded Stud
- Elesa 2431 Black Duroplast Round Knob Threaded Stud
- Elesa 2501 Black Duroplast Round Knob Blind Hole
- Elesa 2211 Black Duroplast Round Knob Threaded Through Hole
- Elesa 2311 Black Duroplast Round Knob Threaded Through Hole
- Elesa 2513 Black Duroplast Round Knob Threaded Through Hole
- Elesa 2514 Black Duroplast Round Knob Threaded Through Hole
- Elesa 2123 Black Duroplast Round Knob Threaded Stud
