Elesa 169542 Natural Stainless Steel Lobe Knob, M8, Blind Hole
- RS Stock No.:
- 268-7591
- Mfr. Part No.:
- 169542
- Brand:
- Elesa
Get a bulk buy discount
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$481.68
(exc. GST)
$529.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 40 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $48.168 | $481.68 | - |
| 50 - 90 | $45.757 | $457.57 | 5% |
| 100 - 290 | $43.35 | $433.50 | 10% |
| 300 + | $40.46 | $404.60 | 16% |
*price indicative
- RS Stock No.:
- 268-7591
- Mfr. Part No.:
- 169542
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Thread Size | M8 | |
| Product Type | Knob | |
| Thread Length | 34mm | |
| Knob Shape | Lobe | |
| Mount Type | Blind Hole | |
| Knob Diameter | 60 mm | |
| Hole Length | 20mm | |
| Body Material | Stainless Steel | |
| Insert Material | Aluminium | |
| Colour | Natural | |
| Standards/Approvals | RoHS | |
| Application | Clamp | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Thread Size M8 | ||
Product Type Knob | ||
Thread Length 34mm | ||
Knob Shape Lobe | ||
Mount Type Blind Hole | ||
Knob Diameter 60 mm | ||
Hole Length 20mm | ||
Body Material Stainless Steel | ||
Insert Material Aluminium | ||
Colour Natural | ||
Standards/Approvals RoHS | ||
Application Clamp | ||
- COO (Country of Origin):
- DE
The Elesa 169542 VCM series are lobe knobs made up of aluminium.
Butt-welded hub
Allow the operator a strong, firm and secure grip
Related links
- Elesa 169532 Natural Cast Aluminium Lobe Knob Blind Hole
- Elesa 169527 Natural Cast Aluminium Lobe Knob Blind Hole
- Elesa 169522 Natural Cast Aluminium Lobe Knob Blind Hole
- Elesa 169552 Natural Stainless Steel Lobe Knob Blind Hole
- Elesa 66654 Black Duroplast Lobe Knob Threaded Stud
- Elesa 169547 Natural Stainless Steel Lobe Knob Blind Hole
- Elesa 169562 Natural Stainless Steel Lobe Knob Threaded Stud
- Elesa 169563 Natural Stainless Steel Lobe Knob Threaded Stud
