Ganter GN.28607 Stainless Steel Stainless Steel Round Knob, M8, Threaded

Subtotal (1 pack of 10 units)*

$931.52

(exc. GST)

$1,024.67

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$931.52$93.152

*price indicative

RS Stock No.:
829-506
Mfr. Part No.:
GN.28607
Brand:
Ganter
Find similar products by selecting one or more attributes.
Select all

Brand

Ganter

Thread Size

M8

Product Type

Knob

Thread Length

16mm

Knob Shape

Round

Mount Type

Threaded

Knob Diameter

M8

Hole Diameter

40mm

Hole Length

16mm

Body Material

Stainless Steel

Insert Material

Stainless Steel

Colour

Stainless Steel

Standards/Approvals

RoHS

Application

Cleaning

COO (Country of Origin):
DE
The Elesa Lobe Knob is MADE of AISI 303 stainless steel, offering Durable and hygienic operation. Its high-quality finish, angular seal, and absence of recesses prevent dirt accumulation and facilitate cleaning.

Made of AISI 303 stainless steel for durability

High-quality finish and angular seal prevent dirt adherence

Recess-free design facilitates easy cleaning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy