Ganter GN.28606 Natural Stainless Steel Multiple Lobes Knob, M8, Threaded Hole
- RS Stock No.:
- 100-149
- Mfr. Part No.:
- GN.28606
- Brand:
- Ganter
Subtotal (1 pack of 10 units)*
$844.43
(exc. GST)
$928.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $844.43 | $84.443 |
*price indicative
- RS Stock No.:
- 100-149
- Mfr. Part No.:
- GN.28606
- Brand:
- Ganter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Product Type | Knob | |
| Thread Size | M8 | |
| Thread Length | 30.5mm | |
| Knob Shape | Multiple Lobes | |
| Mount Type | Threaded Hole | |
| Knob Diameter | 8 mm | |
| Hole Diameter | 8mm | |
| Hole Length | 15mm | |
| Body Material | Stainless Steel | |
| Insert Material | Stainless Steel | |
| Colour | Natural | |
| Standards/Approvals | RoHS | |
| Application | Food Processing | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Product Type Knob | ||
Thread Size M8 | ||
Thread Length 30.5mm | ||
Knob Shape Multiple Lobes | ||
Mount Type Threaded Hole | ||
Knob Diameter 8 mm | ||
Hole Diameter 8mm | ||
Hole Length 15mm | ||
Body Material Stainless Steel | ||
Insert Material Stainless Steel | ||
Colour Natural | ||
Standards/Approvals RoHS | ||
Application Food Processing | ||
- COO (Country of Origin):
- DE
The Elesa Stainless Steel-Star knobs. They are a special development intended for the food processing machinery industry. The smooth and enclosed areas as well as the large corner radii comply with the requirements of hygiene standards.
RoHS compliant
Related links
- Ganter GN.28605 Natural Stainless Steel Multiple Lobes Knob Threaded Through Hole
- Ganter GN.28616 Natural Stainless Steel Multiple Lobes Knob Threaded Through Hole
- Ganter GN.29776 Natural Stainless Steel Knurled Clamping Knob Threaded Stud
- RS PRO Silver Stainless Steel Multiple Lobes Clamping Knob Threaded Through Hole
- Ganter GN.29757 Natural Stainless Steel Knurled Clamping Knob Threaded Stud
- Ganter GN.29761 Natural Stainless Steel Knurled Clamping Knob Threaded Stud
- Ganter GN.29768 Natural Stainless Steel Knurled Clamping Knob Threaded Stud
- Elesa 503521 Natural Stainless Steel Round Knob Threaded Through Hole
