Elesa 6636 Black Polyamide Based Technopolymer Round Knob, M8, Threaded Through Hole
- RS Stock No.:
- 268-7818
- Mfr. Part No.:
- 6636
- Brand:
- Elesa
Get a bulk buy discount
Add 50 more to save $14.80
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$59.42
(exc. GST)
$65.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $5.942 | $59.42 | - |
| 50 - 90 | $5.646 | $56.46 | $14.80 |
| 100 - 290 | $5.35 | $53.50 | $59.20 |
| 300 + | $4.996 | $49.96 | $283.80 |
*price indicative
- RS Stock No.:
- 268-7818
- Mfr. Part No.:
- 6636
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Thread Size | M8 | |
| Product Type | Knob | |
| Thread Length | 19mm | |
| Knob Shape | Round | |
| Mount Type | Threaded Through Hole | |
| Knob Diameter | 26 mm | |
| Hole Diameter | 16mm | |
| Hole Length | 8mm | |
| Body Material | Polyamide Based Technopolymer | |
| Insert Material | Brass | |
| Colour | Black | |
| Standards/Approvals | ISO 4753, RoHS | |
| Application | Clamp | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Thread Size M8 | ||
Product Type Knob | ||
Thread Length 19mm | ||
Knob Shape Round | ||
Mount Type Threaded Through Hole | ||
Knob Diameter 26 mm | ||
Hole Diameter 16mm | ||
Hole Length 8mm | ||
Body Material Polyamide Based Technopolymer | ||
Insert Material Brass | ||
Colour Black | ||
Standards/Approvals ISO 4753, RoHS | ||
Application Clamp | ||
- COO (Country of Origin):
- IT
The Elesa 6636 BT series are fluted knobs. They are made of polyamide based technopolymer with matte finishing.
Provide firm and safe grip to the operator's hand
Designed to provide maximum ergonomics
Related links
- Elesa 6661 Black Polyamide Based Technopolymer Round Knob Threaded Stud
- Elesa 6666 Black Polyamide Based Technopolymer Round Knob Threaded Stud
- Elesa 6371 Black Polyamide Based Technopolymer Round Knob Threaded Stud
- Elesa 6376 Black Polyamide Based Technopolymer Round Knob Threaded Stud
- Elesa 6531 Black Polyamide Based Technopolymer Round Knob Threaded Through Hole
- Elesa 6522 Black Polyamide Based Technopolymer Round Knob Threaded Through Hole
- Elesa 6591 Black Polyamide Based Technopolymer Round Knob Threaded Stud
- Elesa 6581 Black Polyamide Based Technopolymer Round Knob Threaded Stud
