Phoenix Contact Contact Insert 6 Way for use with Shock And Vibration-resistant
- RS Stock No.:
- 518-314
- Mfr. Part No.:
- 1607509
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 518-314
- Mfr. Part No.:
- 1607509
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Contact Insert | |
| Insert Type | Contact | |
| Number of Contacts | 6 | |
| For Use With | Shock And Vibration-resistant | |
| Material | Polyamide, Copper | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL Recognised Approval ID: E118976, DIN EN 60 204/11.98 § 14.1.3, EU RoHS, VDE 0100/1.97 § 411.1.3.2, cUL Recognised Approval ID: E118976, cULus Recognised, CHINA RoHS, EU REACH SVHC | |
| Series | VC-M | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Contact Insert | ||
Insert Type Contact | ||
Number of Contacts 6 | ||
For Use With Shock And Vibration-resistant | ||
Material Polyamide, Copper | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL Recognised Approval ID: E118976, DIN EN 60 204/11.98 § 14.1.3, EU RoHS, VDE 0100/1.97 § 411.1.3.2, cUL Recognised Approval ID: E118976, cULus Recognised, CHINA RoHS, EU REACH SVHC | ||
Series VC-M | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Contact insert is an innovative solution designed to revolutionise electronic connections within various applications. This product stands out with its robust construction, engineered for reliability and safety in high demand environments. Featuring a light grey colour and a design tailored for easy integration, it provides four positions for seamless connectivity. With an impressive rated voltage of 690 V and a current handling capability of up to 63 A, it proves to be a versatile choice for professionals in plant, controller, and electrical device engineering.
Proven COMBICON technology enhances connection reliability
Universal connection design prevents misalignment
Constructed from high quality materials for durability
Suitable for a wide range of industrial applications
Halogen free construction promotes environmentally friendly use
Compact dimensions allow for effortless integration into existing setups
Related links
- Phoenix Contact Contact Insert 6 Way for use with Connector
- Phoenix Contact Contact Insert size 2 mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact Contact Insert size M23 6 Way for use with Shock And Vibration-resistant
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Shock And Vibration-resistant
- Phoenix Contact Contact Insert size 2 mm 7 Way for use with Shock And Vibration Resistant
- Phoenix Contact Contact Insert size 2 mm 9 Way for use with Shock And Vibration-resistant
- Phoenix Contact Contact Insert size 1 mm 12 Way for use with Shock And Vibration Resistant
