Phoenix Contact Contact Insert size M23 6 Way for use with Shock And Vibration-resistant
- RS Stock No.:
- 519-457
- Mfr. Part No.:
- 1602284
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$83.64
(exc. GST)
$92.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $83.64 | $8.364 |
*price indicative
- RS Stock No.:
- 519-457
- Mfr. Part No.:
- 1602284
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Contact Insert | |
| Insert Type | Contact | |
| Shell Size | M23 | |
| Number of Contacts | 6 | |
| For Use With | Shock And Vibration-resistant | |
| Material | Polyamide 66, Gold Coated, Nickel Plated, Copper Zinc Alloy | |
| Minimum Operating Temperature | 15°C | |
| Maximum Operating Temperature | 25°C | |
| Standards/Approvals | EU RoHS, CHINA RoHS, EU REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Contact Insert | ||
Insert Type Contact | ||
Shell Size M23 | ||
Number of Contacts 6 | ||
For Use With Shock And Vibration-resistant | ||
Material Polyamide 66, Gold Coated, Nickel Plated, Copper Zinc Alloy | ||
Minimum Operating Temperature 15°C | ||
Maximum Operating Temperature 25°C | ||
Standards/Approvals EU RoHS, CHINA RoHS, EU REACH SVHC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Contact Insert is designed for seamless integration in various applications, ensuring reliability and high performance. Engineered with a focus on both functionality and durability, it boasts a robust M23 thread type, making it ideal for industrial environments. Its comprehensive specifications not only enhance signal integrity but also facilitate easy installation into compatible connectors. With its crimp connection method, this product promises consistent electrical performance while catering to a range of operational demands. Its environmental resistance ensures that it performs optimally across fluctuating temperatures and humidity levels, emphasising its versatility in diverse settings.
Constructed to withstand up to 50 insertion and withdrawal cycles for enhanced longevity
Nickel plated gold coated contact surface for improved conductivity
Designed for maximum current handling which ensuring reliable operation under load
Offers compatibility with various series providing flexible application possibilities
Related links
- Phoenix Contact Contact Insert size M23 6 Way for use with Shock And Vibration-resistant
- Phoenix Contact Contact Insert size M23 6 Way
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Shock And Vibration-resistant
- Phoenix Contact Contact Insert size 2 mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact Contact Insert size 2 mm 7 Way for use with Shock And Vibration Resistant
- Phoenix Contact Contact Insert size 2 mm 9 Way for use with Shock And Vibration-resistant
- Phoenix Contact Contact Insert size 1 mm 12 Way for use with Shock And Vibration Resistant
