Phoenix Contact Contact Insert size 2 mm 7 Way for use with Shock And Vibration Resistant
- RS Stock No.:
- 519-427
- Mfr. Part No.:
- 1606998
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$137.65
(exc. GST)
$151.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $137.65 | $13.765 |
*price indicative
- RS Stock No.:
- 519-427
- Mfr. Part No.:
- 1606998
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Contact Insert | |
| Insert Type | Contact | |
| Shell Size | 2 mm | |
| Number of Contacts | 7 | |
| For Use With | Shock And Vibration Resistant | |
| Material | Gold Coated, Nickel Plated, Copper Zinc Alloy, Polyamide 66 | |
| Standards/Approvals | EU RoHS, CHINA RoHS, EU REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Contact Insert | ||
Insert Type Contact | ||
Shell Size 2 mm | ||
Number of Contacts 7 | ||
For Use With Shock And Vibration Resistant | ||
Material Gold Coated, Nickel Plated, Copper Zinc Alloy, Polyamide 66 | ||
Standards/Approvals EU RoHS, CHINA RoHS, EU REACH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Contact Insert is designed for robust connectivity in various industrial applications. Engineered for precision, it facilitates seamless integration with M23 connectors, ensuring efficient signal transmission. With its socket crimp connection type, this product stands out for its reliability and ease of installation. This contact insert not only demonstrates exceptional electrical characteristics but also adheres to stringent industry standards, making it a trustworthy choice for demanding environments.
Utilises advanced materials for enhanced durability and performance
Designed to withstand a range of environmental conditions
Nickel plated gold coated contact surface for better conductivity
Capable of supporting a wide range of cross sectional areas for diverse applications
Exceeds requirements for electromagnetic compatibility which ensuring minimal interference
Optimised for standard insertion and withdrawal cycles to prolong product life
Related links
- Phoenix Contact Contact Insert size 2 mm 7 Way for use with Shock And Vibration Resistant
- Phoenix Contact Contact Insert size 2 mm 9 Way for use with Shock And Vibration-resistant
- Phoenix Contact Contact Insert size 2 mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Shock And Vibration-resistant
- Phoenix Contact Contact Insert size M23 6 Way for use with Shock And Vibration-resistant
- Phoenix Contact Contact Insert size 1 mm 12 Way for use with Shock And Vibration Resistant
- Phoenix Contact Contact Insert size 2.5 mm 6 Way
